50% Off
NichiconUBT1E102MHD8
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.75A 10000h 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |