NichiconUBT1K471MHD
Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 1.5A 5000h 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
UBT1K471MHD | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
This electrolytic UBT1K471MHD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 25 mm tall with a diameter of 16 mm. Its capacitance value is 470uF. Its leakage current is 1128@1Min μA. The UBT1K471MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
EDA / CAD Models |