NichiconUBX1J680MPL
Cap Aluminum Lytic 68uF 63V 20% (10 X 16mm) Radial 5mm 0.56A 1000h 150°C Bulk Automotive AEC-Q200
Compliant | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Cap Aluminum Lytic 68uF 63V 20% (10 X 16mm) Radial 5mm 0.56A 1000h 150°C Bulk Automotive AEC-Q200
Compliant | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |