Meist Gesucht
Texas InstrumentsUC2827DW-1Strommodus, PWM-Controllern
Current Mode PWM Controller 250mA/200mA 500kHz 24-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 15.6(Max) |
Leiterplatte geändert | 24 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
24 | |
Leitungsform | Gull-wing |
Efficiently control the voltages across your project by using Texas Instruments' UC2827DW-1 current controller. This current mode controller supports full-bridge|push-pull topology. Its 3 PWM outputs produce a current of 250(Max)|200(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 20 V. This current mode controller's maximum duty cycle is 95 %. This current mode controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |