Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Without the need of switching this regulator UC2836DG4 controller made by Texas Instruments is a DC voltage regulator will maintain the output voltage. With an adjustable output that has a voltage of 2.5 to 35 V, this is power management at its best. It operates in Linear mode. This MOSFET controller has an input voltage of -1 to 40 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET controller has an operating temperature range of -25 °C to 85 °C.
EDA / CAD Models |