Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 11.75(Max) |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
18 | |
Leitungsform | Gull-wing |
Protect your sensitive components from overvoltages or undervoltage situations with this voltage monitor UC2903DWG4 voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V.
EDA / CAD Models |