Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 9.25(Max) |
Verpackungsbreite | 4.83(Max) |
Verpackungslänge | 10.67(Max) |
Leiterplatte geändert | 5 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
5 |
Control the voltage level of your circuit with this LDO UC382T-1 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.35@3A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 3 A. By only needing an input voltage of 1.85 V with a maximum of 7.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. At a load regulation of 4mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.425@3A V. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 100 °C.
EDA / CAD Models |