STMicroelectronicsUC3843BNStrommodus, PWM-Controllern
Current Mode PWM Controller 1A 500kHz 8-Pin Mini-DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.32 |
| Verpackungsbreite | 6.6(Max) |
| Verpackungslänge | 10.92(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | Mini-DIP |
| 8 | |
| Leitungsform | Through Hole |
Varying voltages can be harmful to some microprocessor-based circuits. The UC3843BN current controller from STMicroelectronics is a great tool to modulate these levels to meet your requirements. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 500 kHz in order to work properly. This current mode controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 30 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
