onsemiUC3843BVD1GStrommodus, PWM-Controllern
Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current | |
Boost|Flyback | |
1 | |
250 | |
500 | |
96(Typ) | |
1000(Max) | |
50 | |
50 | |
30(Max) | |
30 | |
12(Typ) | |
702 | |
No | |
No | |
No | |
-40 | |
105 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC N |
8 | |
Leitungsform | Gull-wing |
Using the UC3843BVD1G pulse-width modulated controller, developed by ON Semiconductor, easily regulate the amount of voltage entering your external circuit. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. Its switching regulator has a frequency of 500 kHz. This product comes in rail packaging to keep individual parts separated and protected. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 105 °C. This current mode controller's maximum duty cycle is 96(Typ) %. This device has a maximum of 30 V.
EDA / CAD Models |