Texas InstrumentsUC3844ANStrommodus, PWM-Controllern
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) mm |
Verpackungsbreite | 6.6(Max) mm |
Verpackungslänge | 10.16(Max) mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Safely supply current to an external circuit by using this UC3844AN current controller by Texas Instruments. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 50 %.
EDA / CAD Models |