Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 11.75(Max) |
Leiterplatte geändert | 18 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
18 | |
Leitungsform | Gull-wing |
Looking for a step up or step down in voltage within a DC circuit, look no further: this synchronous buck UC3874DW-1 DC voltage controller from Texas Instruments will adjust the voltage properly. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 4.5 to 36 V. It has a switching frequency of 300 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of 0 °C to 70 °C.
EDA / CAD Models |