Texas InstrumentsUC3876NStrommodus, PWM-Controllern
Resonant Controller 500mA 1000kHz 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 26.92(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
20 | |
Leitungsform | Through Hole |
It's possible to save energy in your circuit by using this phase shift resonant s UC3876N PWM controller by Texas Instruments. This soft switching controller has 4 outputs. Its output produces a current of 500(Max) mA. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This soft switching controller's maximum duty cycle is 100 %. This device has a maximum of 20 V. This soft switching controller has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |