Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
4 | |
Active Low/Open Drain | |
Adj | |
Adj | |
Adj | |
8 | |
40 | |
18000 | |
1000 | |
No | |
No | |
No | |
No | |
No | |
0 | |
70 | |
Commercial | |
Tube | |
Voltage Monitor | |
Befestigung | Surface Mount |
Verpackungshöhe | 4.57(Max) - 0.51(Min) |
Verpackungsbreite | 9.04(Max) |
Verpackungslänge | 9.04(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
20 | |
Leitungsform | J-Lead |
Worried about sensitive components in your circuit? The voltage monitor UC3903Q voltage monitor IC from Texas Instruments can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 1000 mW. Its maximum power dissipation is 1000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has an operating temperature range of 0 °C to 70 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 40 V. It has a typical reset threshold voltage of Adj V, with a minimum of Adj V and a maximum of Adj V.
EDA / CAD Models |