Texas InstrumentsUCC25701NStrommodus, PWM-Controllern

Voltage Mode PWM Controller 1A 700kHz 14-Pin PDIP Tube

Quickly encode pulsating messages with this handy UCC25701N voltage mode PWM controller from Texas Instruments. This voltage mode driver supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 15 V. This voltage mode driver's maximum duty cycle is 100 %. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Auf Lager: 36 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    1909+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    Mexiko
    • Price: