EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.55(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HSOIC EP |
8 | |
Leitungsform | Gull-wing |
Change state in a high power transistor by implementing this UCC27201DDAR power driver by Texas Instruments. Its typical operating supply voltage is 12 V. This device has a maximum propagation delay time of 20(typ) ns and a maximum power dissipation of 2700 mW. Its maximum power dissipation is 2700 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has an operating temperature range of -40 °C to 140 °C. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8 V, while its maximum is 17 V.
EDA / CAD Models |