RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
Stiftanzahl | 8 |
Leitungsform | Gull-wing |
Change state in a high power transistor by implementing this UCC27325DR power driver by Texas Instruments. This device has a maximum propagation delay time of 35 ns and a maximum power dissipation of 1140 mW. Its maximum power dissipation is 1140 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.5 V and a maximum of 15 V. This gate driver has an operating temperature range of -40 °C to 125 °C.