Texas InstrumentsUCC2801QDRQ1Strommodus, PWM-Controllern
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
This UCC2801QDRQ1 current controller from Texas Instruments will generate a stable source of current for an external system or circuit. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a maximum of 12 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 50 %.
EDA / CAD Models |