Texas InstrumentsUCC2803DG4Strommodus, PWM-Controllern
Current Mode PWM Controller -0.1V to 11V 1000kHz 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
This UCC2803DG4 current controller by Texas Instruments perfect for two part systems which have two separate current needs. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 12 V. This current mode controller's maximum duty cycle is 100 %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |