Texas InstrumentsUCC2806DWTRStrommodus, PWM-Controllern
Current Mode PWM Controller 500mA 52kHz 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Safely supply current to an external circuit by using this UCC2806DWTR current controller by Texas Instruments. This current mode controller supports boost|flyback|forward topology. Its 2 PWM outputs produce a current of 500(Max) mA. This part offers a switching frequency of 52 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller's maximum duty cycle is 50 %. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |