Texas InstrumentsUCC28085DStrommodus, PWM-Controllern
Current Mode PWM Controller 1A 50kHz to 1000kHz 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Safely supply current to an external system with this UCC28085D current controller from Texas Instruments. Its 2 PWM outputs produce a current of 1000(Max) mA. This current mode controller supports half-bridge|push-pull topology. Its switching regulator has a frequency of 50 to 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of -40 °C to 85 °C. This device has a maximum of 15 V.
EDA / CAD Models |