Texas InstrumentsUCC2808AQDR-1EPStrommodus, PWM-Controllern
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Safely supply current to an external circuit by using this UCC2808AQDR-1EP current controller by Texas Instruments. This current mode controller supports push-pull topology. Its 2 PWM outputs produce a current of 1000(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This current mode controller's maximum duty cycle is 50 %. This current mode controller has an operating temperature range of -40 °C to 125 °C. This device has a maximum of 15 V.
EDA / CAD Models |