EAR99 | |
LTB | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Never worry about explosions or smoking components with this UCC2808D-1 current controller from Texas Instruments. This current mode controller supports full-bridge|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 1000(Max) mA. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 7.6 V and a maximum of 15 V. This current mode controller's maximum duty cycle is 50 %.
EDA / CAD Models |