Texas InstrumentsUCC28500NLeistungsfaktorkorrektur
Power Factor Correction and PWM Controller 0.15mA 200kHz 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) mm |
Verpackungsbreite | 6.6(Max) mm |
Verpackungslänge | 26.92(Max) mm |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
20 | |
Leitungsform | Through Hole |
Who doesn't like saving money? Use the power factor correction and pwm UCC28500N power factor improvement by Texas Instruments to save power in your project. It operates in CCM mode. It has a switching frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 18 V. This power factor controller has an operating temperature range of -40 °C to 85 °C. This device has a start-up supply current of 0.15 mA.
EDA / CAD Models |