Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 13(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
20 | |
Leitungsform | Gull-wing |
Texas Instruments' power factor correction and pwm UCC28513DW power factor improvement will maintain energy loss to minimum levels while keeping your project performing at optimal levels. It operates in CCM mode. Its switching regulator has a frequency of 230 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.1 mA. This power factor controller has an operating temperature range of -40 °C to 105 °C. This device has a maximum of 18 V.
EDA / CAD Models |