Texas InstrumentsUCC28711DRAC-DC-Umschaltkonverter
AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
7 | |
Leitungsform | Gull-wing |
This UCC28711DR current controller by Texas Instruments will properly generate current to an external system. This current mode controller supports flyback topology. Its single PWM output produces a current of 25 mA. Its switching regulator has a frequency of 106 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This current mode controller has an operating temperature range of -40 °C to 125 °C. This device has a maximum of 38 V.
EDA / CAD Models |