ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8471.80.10.00 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 7 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
Stiftanzahl | 7 |
Leitungsform | Gull-wing |
The UCC28740DR PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. Its single PWM output produces a current of 25 mA. This current mode controller supports flyback topology. It has a switching frequency of 106 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 99 %. This device has a minimum operating supply voltage of 9 V and a maximum of 35 V.