ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Steuerverfahren | Current Mode PWM Controller |
Topologie | Flyback|Forward |
Anzahl der PWM-Ausgänge | 1 |
Schaltfrequenz (kHz) | 1000 |
Max. Arbeitszyklus (%) | 74 |
Ausgangsstrom (mA) | 2000 |
Anstiegszeit (ns) | 19 |
Abfallzeit (ns) | 14 |
Mindestbetriebsspannung (V) | 8.5 |
Betriebsversorgungsspannung (V) | 8.5 to 14.5 |
Typische Betriebsversorgungsspannung (V) | 12 |
Max. Betriebsversorgungsspannung (V) | 14.5 |
Max. Versorgungsstrom (mA) | 3 |
Einstellbare Ausgabe | No |
EIN/AUS-Stift | No |
Synchron-Stift | Yes |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 4.15(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
Stiftanzahl | 20 |
Leitungsform | No Lead |
Look no further than the Texas Instruments UCC2897ARGPT current controller, perfect for dealing with varying levels of voltage between circuits. Its typical operating supply voltage is 12 V. Its single PWM output produces a current of 2000 mA. This current mode controller supports flyback|forward topology. This part offers a switching frequency of 1000 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 12 V. Its minimum operating supply voltage of 8.5 V, while its maximum is 14.5 V. This current mode controller's maximum duty cycle is 74 %. This current mode controller has an operating temperature range of -40 °C to 125 °C.