Texas InstrumentsUCC3808ADTR-2Strommodus, PWM-Controllern
Current Mode PWM Controller 1A 1000kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Safely supply current to an external circuit by using this UCC3808ADTR-2 current controller by Texas Instruments. This current mode controller supports boost|buck|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 1000(Max) mA. Its switching regulator has a frequency of 1000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 50 %. This device has a maximum of 15 V.
EDA / CAD Models |