Texas InstrumentsUCC38502DWLeistungsfaktorkorrektur
Power Factor Correction and PWM Controller 200kHz 20-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 13(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
20 | |
Leitungsform | Gull-wing |
Are you looking to save on your system's operating costs? The Texas Instruments power factor correction and pwm UCC38502DW power factor improvement can do just that. It operates in CCM mode. Its switching regulator has a frequency of 115 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a start-up supply current of 0.15 mA. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a maximum of 18 V.
EDA / CAD Models |