Texas InstrumentsUCC38C42DRG4Strommodus, PWM-Controllern

Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R

The UCC38C42DRG4 PWM controller, developed by Texas Instruments, is perfect for dealing with varying levels of voltage between circuits. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. It has a switching frequency of 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 100 %. This device has a maximum of 18 V.

A datasheet is only available for this product at this time.