Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 5.08(Max) - 0.51(Min) |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.16(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Easily manage voltage going into a system by using this UCC38C42P current controller by Texas Instruments. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. You can operate this at a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of 0 °C to 70 °C. This device has a maximum of 18 V. This current mode controller's maximum duty cycle is 100 %.
EDA / CAD Models |