Texas InstrumentsUCC38C44DRStrommodus, PWM-Controllern
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 3.98(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
8 | |
Leitungsform | Gull-wing |
Protecting your components from voltage spikes is important in any electronics circuit. Texas Instruments' UCC38C44DR current controller can help you regulate these changes. With an output that has a voltage of 18(Max) V, this is power management at its best. This current mode controller supports boost|buck|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. Its switching regulator has a frequency of 1000 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a maximum of 18 V. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 50 %.
EDA / CAD Models |