NichiconUCD1A101MCL1GS

Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200

Using this electrolytic UCD1A101MCL1GS aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 6.3 mm. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 10@2Min μA.

Import TariffMay apply to this part

80 Stück: morgen versandbereit

    Total0,33 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1924+
      Manufacturer Lead Time:
      27 Wochen
      Minimum Of :
      1
      Maximum Of:
      80
      Country Of origin:
      Malaysia
         
      • Price: 0,3338 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1924+
      Manufacturer Lead Time:
      27 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 80 Stück
      • Price: 0,3338 €