Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Controller | |
2000 | |
4.5 to 15.5 | |
4.5 | |
15.5 | |
8 | |
2670 | |
-40 | |
125 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | HTSSOP EP |
20 | |
Leitungsform | Gull-wing |
This UCD7230PWPR power monitoring system from Texas Instruments will help monitor the power consumption to make the right cut backs.
EDA / CAD Models |