Texas InstrumentsUCD90160RGCRÜberwachungsschaltungen
Processor Supervisor 16 Active Low/Open Drain/Push-Pull 64-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 9.15(Max) |
Verpackungslänge | 9.15(Max) |
Leiterplatte geändert | 64 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
64 | |
Leitungsform | No Lead |
Have an extra layer of protection from under and overvoltage conditions in a circuit, keeping all your components safe with this power supply monitor UCD90160RGCR voltage monitor IC from Texas Instruments. Its typical operating supply voltage is 3.3 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This voltage supervisor IC has an operating temperature range of -40 °C to 110 °C.
EDA / CAD Models |