Texas InstrumentsUCD9090RGZRÜberwachungsschaltungen
Processor Supervisor 10 Active Low/Open Drain 48-Pin VQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 7.15(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
48 | |
Leitungsform | No Lead |
Need to regulate power consumption in your circuit? Look no further and use UCD9090RGZR power monitoring system from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |