Murata Power SolutionsUCE-3.3/30-D48NB-CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 3.3V 30A 99W 8-Pin 1/8-Brick
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungsbreite | 22.9 |
Verpackungslänge | 58.4 |
Leiterplatte geändert | 8 |
Lieferantenverpackung | 1/8-Brick |
8 |
Provide the ability to switch between voltages by using this step down UCE-3.3/30-D48NB-C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.