Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.4 |
Verpackungsbreite | 0.9 |
Verpackungslänge | 1 |
Leiterplatte geändert | 4 |
Lieferantenverpackung | Flip-Chip |
4 |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Semtech's UCLAMP0501Z.TNT TVS diode.