Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.37(Max) mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 1.3 mm |
Leiterplatte geändert | 6 |
Lieferantenverpackung | SLP EP |
6 |
This UCLAMP0504T.TCT TVS diode from Semtech is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 12.5 V and minimum breakdown voltage is 6 V. Its test current is 1 mA. Its peak pulse power dissipation is 25 W. Its maximum leakage current is 0.25 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.