SemtechUCLAMP0506A.TCTESE-Entstörer
ESD Suppressor Diode TVS Bi-Dir 5V 12Vc 6-Pin SOT-666 T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6(Max) |
Verpackungsbreite | 1.25(Max) |
Verpackungslänge | 1.7(Max) |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-666 |
6 | |
Leitungsform | Flat |
Implement surge protection with this UCLAMP0506A.TCT TVS diode from Semtech. Its peak pulse power dissipation is 100 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 12 V and minimum breakdown voltage is 6 V. This TVS diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.