RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Leitungsform | No Lead |
Get protected from high voltage shocks with this tvs UCLAMP1211T.TCT ESD protection device developed by Semtech. This device's maximum clamping voltage is 27 V. This ESD diode has a maximum ESD protection device voltage of ±18@Air Gap/±12@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.