NichiconUCS2G470MHD1TN
Cap Aluminum Lytic 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1.18A 10000h 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Manufactured from Nichicon, this electrolytic UCS2G470MHD1TN aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%. The UCS2G470MHD1TN aluminum electrolytic capacitor has a radial termination style. Its leakage current is 852@1Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
EDA / CAD Models |