NichiconUCS2W330MHD6
Cap Aluminum Lytic 33uF 450V 20% (18 X 20mm) Radial 7.5mm 0.98A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Using this electrolytic UCS2W330MHD6 aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 18 mm. Its capacitance value is 33uF. The UCS2W330MHD6 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
EDA / CAD Models |