NichiconUCW1E471MNL1GS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.85A 7000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
The pure aluminum anode on the electrolytic UCW1E471MNL1GS electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 470uF. Its leakage current is 3@2Min μA.
EDA / CAD Models |