NichiconUCZ1V221MCL1GS
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.15 Ohm 0.5A 3000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
UCZ1V221MCL1GS | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
This electrolytic UCZ1V221MCL1GS aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 220uF. Its leakage current is 3@2Min μA. This product is 10 mm tall with a diameter of 10 mm.
EDA / CAD Models |