Diodes IncorporatedUDZ13B-7Zener
Diode Zener Single 13V 2.2% 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05 mm |
Verpackungsbreite | 1.3 mm |
Verpackungslänge | 1.7 mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-323 |
2 | |
Leitungsform | Gull-wing |
Check out this perfect UDZ13B-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 13.2 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.