Reduced Price
Murata Power SolutionsUEI15-033-Q48PM-CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 3.3V 5A 16.5W 6-Pin Case C-75
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungsbreite | 24.4 |
Verpackungslänge | 27.9 |
Leiterplatte geändert | 6 |
Lieferantenverpackung | Case C-75 |
6 | |
Leitungsform | No Lead |
Provide the ability to switch between voltages by using this step down UEI15-033-Q48PM-C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.