Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 58.5 |
Verpackungsbreite | 24 |
Verpackungslänge | 135 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | UGB 1 |
2 |
Convert your alternating currents to direct currents with this UGB6124AG rectifier from Ixys Corporation! This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 4.2 A.