Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Durchmesser | 55 |
Befestigung | Stud |
Verpackungshöhe | 34 |
Leiterplatte geändert | 2 |
Lieferantenverpackung | UGE-Single |
2 | |
Leitungsform | Terminal Stud |
Converting from AC to DC is simple when using a switching diode UGE3126AY4 rectifier from Ixys Corporation. Its peak non-repetitive surge current is 70 A, while its maximum continuous forward current is 1@Ta=45C A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.