NichiconUHE2A470MPD
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.325A 7000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
By implementing this electrolytic UHE2A470MPD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 47uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 47@2Min μA. The UHE2A470MPD aluminum electrolytic capacitor has a radial termination style.
EDA / CAD Models |